

V80102MS02QE | |
|---|---|
DigiKey Part Number | V80102MS02QE-ND |
Manufacturer | |
Manufacturer Product Number | V80102MS02QE |
Description | SWITCH SLIDE DPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V80102MS02QE Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 7.36mm |
Series | Contact Material Copper |
Packaging Tray | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPST | Termination Style PC Pin |
Contact Timing Not Specified | Features O - Marking, Epoxy Sealed Terminals |
Switch Function On-Off | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10A (AC), 4A (DC) | Actuator Material Polyester, Glass Filled |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,57540 € | 278,77 € |
| Unit Price without VAT: | 5,57540 € |
|---|---|
| Unit Price with VAT: | 6,63473 € |

