

V70212SS05Q | |
|---|---|
DigiKey Part Number | V70212SS05Q-ND |
Manufacturer | |
Manufacturer Product Number | V70212SS05Q |
Description | SWITCH SLIDE SPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | V70212SS05Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | 115V-230V Marking | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,06560 € | 203,28 € |
| Unit Price without VAT: | 4,06560 € |
|---|---|
| Unit Price with VAT: | 4,83806 € |

