



U811SYZGE | |
|---|---|
DigiKey Part Number | CKN9935-ND |
Manufacturer | |
Manufacturer Product Number | U811SYZGE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | U811SYZGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 $ | 15,63 $ |
| 10 | 13,49000 $ | 134,90 $ |
| 25 | 12,71920 $ | 317,98 $ |
| 50 | 12,16460 $ | 608,23 $ |
| 100 | 11,63340 $ | 1.163,34 $ |
| 300 | 10,83657 $ | 3.250,97 $ |
| 500 | 10,48414 $ | 5.242,07 $ |
| Unit Price without VAT: | 15,63000 $ |
|---|---|
| Unit Price with VAT: | 18,59970 $ |




