Similar
Similar
Similar
Similar
Similar


U41SDCGE | |
|---|---|
DigiKey Part Number | U41SDCGE-ND |
Manufacturer | |
Manufacturer Product Number | U41SDCGE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | U41SDCGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7401SDCQE | C&K | 198 | CKN11421-ND | 27,47000 € | Parametric Equivalent |
| 7401SYCQE | C&K | 95 | CKN1502-ND | 27,47000 € | Parametric Equivalent |
| 1004P1T6B11M2QE | E-Switch | 0 | 1004P1T6B11M2QE-ND | 8,12795 € | Similar |
| 1004P1T6B11M2QEH | E-Switch | 0 | 1004P1T6B11M2QEH-ND | 6,76674 € | Similar |
| 34A4P11B1M2GT | Grayhill Inc. | 0 | 34A4P11B1M2GT-ND | 15,75850 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,34910 € | 2.234,91 € |
| Unit Price without VAT: | 22,34910 € |
|---|---|
| Unit Price with VAT: | 26,59543 € |





