U41J1ZQE2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 135
Unit Price: 25,44000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 34,29000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 5,77230 €
Datasheet
Rocker Switch 4PDT 5A (AC/DC) 120 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch 4PDT 5A (AC/DC) 120 V Panel Mount, Flange

U41J1ZQE2

DigiKey Part Number
U41J1ZQE2-ND
Manufacturer
Manufacturer Product Number
U41J1ZQE2
Description
SWITCH ROCKER 4PDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch 4PDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes