

Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Jumper needed to achieve triple throw |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |

