Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Jumper needed to achieve triple throw |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |

