U13SYZQE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 97
Unit Price: 9,85000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 1.028
Unit Price: 9,41000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 3,16338 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,26000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 684
Unit Price: 3,30000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 239
Unit Price: 4,42000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U13SYZQE

DigiKey Part Number
U13SYZQE-ND
Manufacturer
Manufacturer Product Number
U13SYZQE
Description
SWITCH TOGGLE SPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
U13SYZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.