Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Wire Wrap |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |

