

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Scroll Wheel and Directional Ring | |
Switch Function | 360° Rotational, 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 10 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | 0°C ~ 40°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 300gf |

