Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output

TSWB3NCB111LFS

DigiKey Part Number
CKN10344-ND
Manufacturer
Manufacturer Product Number
TSWB3NCB111LFS
Description
SWITCH NAVIGATION SCROLL 1MA 10V
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1mA (DC)
Manufacturer
C&K
Voltage Rating - DC
10 V
Series
Mounting Type
Through Hole
Packaging
Tray
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Type
Navigation Switch, 2 - Axis
Features
White Actuator
Actuator Type
Scroll Wheel and Directional Ring
Mechanical Life
1,000,000 Cycles
Switch Function
360° Rotational, 4-Way Directional, Center Select
Operating Force
300gf
Output
Digital (Mechanical Switch)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.