Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output

TSWA3NCD23LFS

DigiKey Part Number
CKN10343-ND
Manufacturer
Manufacturer Product Number
TSWA3NCD23LFS
Description
SWITCH NAV SCROLL WHEEL 1MA 10V
Customer Reference
Detailed Description
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Digital (Mechanical Switch)
Manufacturer
C&K
Current Rating (Amps)
1mA (DC)
Series
Voltage Rating - DC
10 V
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Type
Navigation Switch, 1 - Axis
Operating Temperature
0°C ~ 40°C
Actuator Type
Scroll Wheel
Mechanical Life
1,000,000 Cycles
Switch Function
360° Rotational, Center Select
Operating Force
220gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable