TPC1131GLFS | |
|---|---|
DigiKey Part Number | TPC1131GLFS-ND |
Manufacturer | |
Manufacturer Product Number | TPC1131GLFS |
Description | SWITCH THUMBWHEEL DGTL 50MA 32V |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Digital (Mechanical Switch) Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Thumbwheel, 1 - Axis | |
Actuator Type | Thumbwheel | |
Switch Function | 2-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 32 V | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 100/220gf | |
Base Product Number |

