Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA313GLFG

DigiKey Part Number
TPA313GLFGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA313GLFG
Description
SWITCH NAVIGATION DGTL 10MA 24V
Customer Reference
Detailed Description
Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA (DC)
Manufacturer
C&K
Voltage Rating - DC
24 V
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Termination Style
Gull Wing
Type
Navigation Switch, 1 - Axis
Operating Temperature
-40°C ~ 110°C
Actuator Type
Plunger for Cap
Mechanical Life
200,000 Cycles
Switch Function
2-Way Directional, Center Select
Operating Force
180/400gf
Output
Digital (Mechanical Switch)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.