Similar


TP21MS9CBE | |
|---|---|
DigiKey Part Number | TP21MS9CBE-ND |
Manufacturer | |
Manufacturer Product Number | TP21MS9CBE |
Description | SWITCH PUSH DPST-NO 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TP21MS9CBE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800SP8B10M2RE | E-Switch | 0 | 800SP8B10M2RE-ND | 3,31020 € | Similar |


