

TP11SHWKE | |
|---|---|
DigiKey Part Number | TP11SHWKE-ND |
Manufacturer | |
Manufacturer Product Number | TP11SHWKE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | TP11SHWKE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Wire Wrap |
Type Standard | Features Sealed |
Circuit | Panel Cutout Dimensions Circular - 4.95mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 60,000 Cycles |

