

TP11SH8V3QE | |
|---|---|
DigiKey Part Number | CKN11938-ND |
Manufacturer | |
Manufacturer Product Number | TP11SH8V3QE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TP11SH8V3QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,83000 € | 9,83 € |
| 10 | 8,48200 € | 84,82 € |
| 25 | 7,99840 € | 199,96 € |
| 50 | 7,65000 € | 382,50 € |
| 100 | 7,31620 € | 731,62 € |
| 300 | 6,81570 € | 2.044,71 € |
| 500 | 6,59430 € | 3.297,15 € |
| 1.000 | 6,30480 € | 6.304,80 € |
| Unit Price without VAT: | 9,83000 € |
|---|---|
| Unit Price with VAT: | 11,69770 € |

