



TP11SH8CQE | |
|---|---|
DigiKey Part Number | CKN1723-ND |
Manufacturer | |
Manufacturer Product Number | TP11SH8CQE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TP11SH8CQE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 10 | 7,95400 € | 79,54 € |
| 25 | 7,50000 € | 187,50 € |
| 50 | 7,17340 € | 358,67 € |
| 200 | 6,56080 € | 1.312,16 € |
| 400 | 6,27355 € | 2.509,42 € |
| 600 | 6,11118 € | 3.666,71 € |
| 1.000 | 5,91227 € | 5.912,27 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |











