Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear

TP11LTV3LE

DigiKey Part Number
TP11LTV3LE-ND
Manufacturer
Manufacturer Product Number
TP11LTV3LE
Description
SWITCH PUSH SPST-NO 1A 120V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
TP11LTV3LE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Plunger
Packaging
Tray
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
PC Pin
Type
Standard
Features
Sealed
Circuit
Panel Cutout Dimensions
Circular - 6.35mm Dia
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
1A (AC/DC)
Electrical Life
60,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.