



TP11LTCQE | |
|---|---|
DigiKey Part Number | CKN1716-ND |
Manufacturer | |
Manufacturer Product Number | TP11LTCQE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | TP11LTCQE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Sealed |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,99400 € | 89,94 € |
| 25 | 8,48080 € | 212,02 € |
| 50 | 8,11120 € | 405,56 € |
| 200 | 7,41810 € | 1.483,62 € |
| 400 | 7,09325 € | 2.837,30 € |
| 600 | 6,90952 € | 4.145,71 € |
| 1.000 | 6,68456 € | 6.684,56 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |















