

TP11J81ZQE22 | |
|---|---|
DigiKey Part Number | CKN1610-ND |
Manufacturer | |
Manufacturer Product Number | TP11J81ZQE22 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | TP11J81ZQE22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 8,76000 € | 87,60 € |
| 25 | 8,26000 € | 206,50 € |
| 80 | 7,66488 € | 613,19 € |
| 160 | 7,32994 € | 1.172,79 € |
| 320 | 7,00919 € | 2.242,94 € |
| 560 | 6,76004 € | 3.785,62 € |
| 1.040 | 6,49425 € | 6.754,02 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,07850 € |





