



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 180gf | |
Release Force | 48gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.013" (0.33mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,80604 € | 5.806,04 € |
| Unit Price without VAT: | 5,80604 € |
|---|---|
| Unit Price with VAT: | 6,90919 € |

