Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
TMCJG6VP0010Y
TMCJG6VP0010Y

TMCJG6VP0010Y

DigiKey Part Number
CKN12293-ND
Manufacturer
Manufacturer Product Number
TMCJG6VP0010Y
Description
SNAP SWITCH 150GF 15A @ 125VAC S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
150gf
Release Force
60gf
Operating Position
0.579" (14.7mm)
Pretravel
0.055" (1.4mm)
Differential Travel
0.013" (0.33mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,67000 €36,70 €
253,40400 €85,10 €
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €