

TMCJG6ST1560C | |
|---|---|
DigiKey Part Number | TMCJG6ST1560C-ND |
Manufacturer | |
Manufacturer Product Number | TMCJG6ST1560C |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCJG6ST1560C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 80gf | |
Release Force | 20gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.032" (0.81mm) | |
Overtravel | 0.075" (1.9mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,99992 € | 7.999,92 € |
| Unit Price without VAT: | 7,99992 € |
|---|---|
| Unit Price with VAT: | 9,51990 € |

