



TMCJG6ST1540C | |
|---|---|
DigiKey Part Number | CKN9918-ND |
Manufacturer | |
Manufacturer Product Number | TMCJG6ST1540C |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCJG6ST1540C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 80gf | |
Release Force | 20gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.032" (0.81mm) | |
Overtravel | 0.075" (1.9mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,20300 € | 42,03 € |
| 25 | 3,89840 € | 97,46 € |
| 50 | 3,68300 € | 184,15 € |
| 100 | 3,47940 € | 347,94 € |
| 250 | 3,22740 € | 806,85 € |
| 500 | 3,04876 € | 1.524,38 € |
| 1.000 | 2,87986 € | 2.879,86 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

