

TMCJG6SP0040C | |
|---|---|
DigiKey Part Number | TMCJG6SP0040C-ND |
Manufacturer | |
Manufacturer Product Number | TMCJG6SP0040C |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCJG6SP0040C Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 60gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.055" (1.4mm) |
Switch Function On-Mom | Differential Travel 0.013" (0.33mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.035" (0.9mm) |
Voltage Rating - AC 125 V | Electrical Life 150,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,95083 € | 6.950,83 € |
| Unit Price without VAT: | 6,95083 € |
|---|---|
| Unit Price with VAT: | 8,27149 € |

