Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
TMCJD6ST1440C
TMCJD6ST1440C

TMCJD6ST1440C

DigiKey Part Number
CKN11934-ND
Manufacturer
Manufacturer Product Number
TMCJD6ST1440C
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TMCJD6ST1440C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
90gf
Release Force
20gf
Operating Position
0.745" (18.9mm)
Pretravel
0.140" (3.6mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,66000 €8,66 €
107,16300 €71,63 €
256,64440 €166,11 €
506,27720 €313,86 €
1005,93010 €593,01 €
2505,50036 €1.375,09 €
5005,19574 €2.597,87 €
1.0004,93070 €4.930,70 €
Manufacturers Standard Package
Unit Price without VAT:8,66000 €
Unit Price with VAT:10,30540 €