



TMCGF5ST1040C | |
|---|---|
DigiKey Part Number | CKN10060-ND |
Manufacturer | |
Manufacturer Product Number | TMCGF5ST1040C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGF5ST1040C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 90gf | |
Release Force | 28gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.013" (0.33mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,96200 € | 19,62 € |
| 25 | 1,82000 € | 45,50 € |
| 50 | 1,71940 € | 85,97 € |
| 100 | 1,62450 € | 162,45 € |
| 250 | 1,50688 € | 376,72 € |
| 500 | 1,42354 € | 711,77 € |
| 1.000 | 1,34474 € | 1.344,74 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

