



TMCGF5SP0040C | |
|---|---|
DigiKey Part Number | CKN10059-ND |
Manufacturer | |
Manufacturer Product Number | TMCGF5SP0040C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGF5SP0040C Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 75gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.055" (1.4mm) |
Switch Function On-Mom | Differential Travel 0.013" (0.33mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.035" (0.9mm) |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 150°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,17000 € | 41,70 € |
| 25 | 3,86760 € | 96,69 € |
| 50 | 3,65400 € | 182,70 € |
| 100 | 3,45200 € | 345,20 € |
| 250 | 3,20196 € | 800,49 € |
| 500 | 3,02472 € | 1.512,36 € |
| 1.000 | 2,85717 € | 2.857,17 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

