



TMCGD6ST174AC | |
|---|---|
DigiKey Part Number | CKN9917-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6ST174AC |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6ST174AC Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 6.000gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.219" (5.6mm) |
Switch Function On-Mom | Differential Travel 0.062" (1.6mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.110" (2.8mm) |
Voltage Rating - AC 125 V | Electrical Life 350,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 10,53700 € | 105,37 € |
| 25 | 9,77480 € | 244,37 € |
| 50 | 9,23460 € | 461,73 € |
| 100 | 8,72390 € | 872,39 € |
| 250 | 8,09132 € | 2.022,83 € |
| 500 | 7,64304 € | 3.821,52 € |
| 1.000 | 7,46186 € | 7.461,86 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |

