

TMCGD6ST1640C | |
|---|---|
DigiKey Part Number | TMCGD6ST1640C-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6ST1640C |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6ST1640C Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 20gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.312" (7.9mm) |
Switch Function On-Mom | Differential Travel 0.090" (2.3mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 125 V | Electrical Life 350,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,09866 € | 5.049,33 € |
| Unit Price without VAT: | 10,09866 € |
|---|---|
| Unit Price with VAT: | 12,01741 € |

