

TMCGD6ST1540Y | |
|---|---|
DigiKey Part Number | TMCGD6ST1540Y-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6ST1540Y |
Description | SWITCH SNAP ACT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6ST1540Y Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 9.000gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPST-NO | Pretravel 0.161" (4.1mm) |
Switch Function Off-Mom | Differential Travel 0.032" (0.81mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.075" (1.9mm) |
Voltage Rating - AC 125 V | Electrical Life 350,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,61300 € | 76,13 € |
| 25 | 7,06280 € | 176,57 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

