Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
TMCGD6SA2540C
TMCGD6SA2540C

TMCGD6SA2540C

DigiKey Part Number
CKN11242-ND
Manufacturer
Manufacturer Product Number
TMCGD6SA2540C
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TMCGD6SA2540C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Operating Force
30gf
Packaging
Bulk
Release Force
5.000gf
Part Status
Active
Operating Position
0.812" (20.6mm)
Circuit
SPDT
Pretravel
0.312" (7.9mm)
Switch Function
On-Mom
Differential Travel
0.070" (1.8mm)
Current Rating (Amps)
10A (AC), 500mA (DC)
Overtravel
0.125" (3.2mm)
Voltage Rating - AC
125 V
Electrical Life
350,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-55°C ~ 150°C
Actuator Type
Lever, Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00010,21738 €10.217,38 €
Manufacturers Standard Package
Unit Price without VAT:10,21738 €
Unit Price with VAT:12,15868 €