



TMCGD6SA154AC | |
|---|---|
DigiKey Part Number | CKN9916-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6SA154AC |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6SA154AC Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.812" (20.6mm) |
Circuit SPDT | Pretravel 0.161" (4.1mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.065" (1.7mm) |
Voltage Rating - AC 125 V | Electrical Life 350,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,09287 € | 12.092,87 € |
| Unit Price without VAT: | 12,09287 € |
|---|---|
| Unit Price with VAT: | 14,39052 € |

