Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
TMCGD6SA1040C
TMCGD6SA1040C

TMCGD6SA1040C

DigiKey Part Number
CKN10057-ND
Manufacturer
Manufacturer Product Number
TMCGD6SA1040C
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TMCGD6SA1040C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
90gf
Release Force
28gf
Operating Position
0.812" (20.6mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.013" (0.33mm)
Overtravel
0.035" (0.9mm)
Mechanical Life
-
Electrical Life
350,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,44000 €7,44 €
106,15300 €61,53 €
255,70800 €142,70 €
505,39260 €269,63 €
1005,09430 €509,43 €
2504,72520 €1.181,30 €
5004,46356 €2.231,78 €
1.0004,21615 €4.216,15 €
Manufacturers Standard Package
Unit Price without VAT:7,44000 €
Unit Price with VAT:8,85360 €