

TMCGD6SA1010C | |
|---|---|
DigiKey Part Number | 2266-TMCGD6SA1010C-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6SA1010C |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6SA1010C Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Solder Lug |
Series | Operating Force 90gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.812" (20.6mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.013" (0.33mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.035" (0.9mm) |
Voltage Rating - AC 125 V | Electrical Life 350,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Lever, Roller | Base Product Number |

