
TLSA070T3JLFS | |
|---|---|
DigiKey Part Number | 108-TLSA070T3JLFS-ND |
Manufacturer | |
Manufacturer Product Number | TLSA070T3JLFS |
Description | TACT_EF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSA070T3JLFS Models |
Category | Actuator Height off PCB, Vertical 3.95mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Bulk | Outline 8.40mm x 8.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 713gf |
Switch Function Off-Mom | Ingress Protection IP54 - Dust Protected, Water Resistant |
Contact Rating @ Voltage 0.05A @ 16VDC | Operating Temperature -40°C ~ 90°C |
Actuator Type Standard | Switch Travel 0.90mm |
Mounting Type | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,79760 € | 19,94 € |
| 50 | 0,75360 € | 37,68 € |
| 100 | 0,71110 € | 71,11 € |
| 250 | 0,65888 € | 164,72 € |
| 900 | 0,59452 € | 535,07 € |
| 1.800 | 0,56422 € | 1.015,60 € |
| 5.400 | 0,55306 € | 2.986,52 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

