Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TLS-A-070-T3J-LFS
TLS-A-070-T3J-LFS

TLS A 070 T3J LFS

DigiKey Part Number
108-TLSA070T3JLFSTR-ND - Tape & Reel (TR)
108-TLSA070T3JLFSCT-ND - Cut Tape (CT)
108-TLSA070T3JLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS A 070 T3J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TLS A 070 T3J LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
8.40mm x 8.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
713gf
Circuit
SPST-NO
Ingress Protection
IP54 - Dust Protected, Water Resistant
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 16VDC
Switch Travel
0.90mm
Actuator Type
Standard
Mechanical Life
500,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
3.95mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.442
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,52517 €472,65 €
1.8000,49817 €896,71 €
2.7000,48427 €1.307,53 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76600 €7,66 €
250,71240 €17,81 €
1000,63480 €63,48 €
2500,58812 €147,03 €
Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,79600 €7,96 €
250,73240 €18,31 €
1000,64460 €64,46 €
2500,59184 €147,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €