Parametric Equivalent




TLS A 040J LFS | |
|---|---|
DigiKey Part Number | 108-TLSA040JLFSTR-ND - Tape & Reel (TR) 108-TLSA040JLFSCT-ND - Cut Tape (CT) 108-TLSA040JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS A 040J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLS A 040J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 8.40mm x 8.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 407gf |
Circuit SPST-NO | Ingress Protection IP54 - Dust Protected, Water Resistant |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.90mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.95mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLSA040T3JLFS | C&K | 217.700 | 108-TLSA040T3JLFSCT-ND | 1,01000 € | Parametric Equivalent |



