

TFECJ6ST264AW | |
|---|---|
DigiKey Part Number | 2266-TFECJ6ST264AW-ND |
Manufacturer | |
Manufacturer Product Number | TFECJ6ST264AW |
Description | SWITCH SNAP ACT SPST-NC 15A 277V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFECJ6ST264AW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | 6.000gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.500" (12.7mm) | |
Differential Travel | 0.100" (2.54mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

