
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 227 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | 10gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.250" (6.35mm) | |
Differential Travel | 0.045" (1.14mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,70631 € | 4.565,05 € |
| Unit Price without VAT: | 5,70631 € |
|---|---|
| Unit Price with VAT: | 6,79051 € |

