

TFCJF5ST1440C | |
|---|---|
DigiKey Part Number | TFCJF5ST1440C-ND |
Manufacturer | |
Manufacturer Product Number | TFCJF5ST1440C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCJF5ST1440C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 90gf | |
Release Force | 10gf | |
Operating Position | 0.730" (18.5mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,44317 € | 4.443,17 € |
| Unit Price without VAT: | 4,44317 € |
|---|---|
| Unit Price with VAT: | 5,28737 € |

