



TFCJF5SP0040C | |
|---|---|
DigiKey Part Number | CKN11930-ND |
Manufacturer | |
Manufacturer Product Number | TFCJF5SP0040C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCJF5SP0040C Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 35gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.010" (0.25mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.050" (1.27mm) |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,91600 € | 49,16 € |
| 25 | 4,56000 € | 114,00 € |
| 50 | 4,30820 € | 215,41 € |
| 100 | 4,07000 € | 407,00 € |
| 250 | 3,77512 € | 943,78 € |
| 500 | 3,56618 € | 1.783,09 € |
| 1.000 | 3,36856 € | 3.368,56 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

