TFCGV3VT185BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 300
Unit Price: 6,88000 €
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount

TFCGV3VT185BC

DigiKey Part Number
CKN1433-ND
Manufacturer
Manufacturer Product Number
TFCGV3VT185BC
Description
SWITCH SNAP ACTION SPDT 11A 277V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TFCGV3VT185BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Lever, Straight
Manufacturer
C&K
Mounting Type
Chassis Mount
Series
Termination Style
Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Operating Force
20gf
Part Status
Obsolete
Release Force
2.000gf
Circuit
SPDT
Operating Position
0.600" (15.2mm)
Switch Function
On-Mom
Pretravel
0.300" (7.6mm)
Current Rating (Amps)
11A (AC), 500mA (DC)
Differential Travel
0.062" (1.6mm)
Voltage Rating - AC
277 V
Overtravel
0.155" (3.9mm)
Voltage Rating - DC
125 V
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMCJG6VT1640YC&K300CKN9919-ND6,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes