

TFCGV3VT155BC | |
|---|---|
DigiKey Part Number | CKN1432-ND |
Manufacturer | |
Manufacturer Product Number | TFCGV3VT155BC |
Description | SWITCH SNAP ACTION SPDT 11A 277V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCGV3VT155BC Models |
Category | Actuator Type Lever, Straight |
Manufacturer C&K | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 40gf |
Part Status Obsolete | Release Force 5.000gf |
Circuit SPDT | Operating Position 0.600" (15.2mm) |
Switch Function On-Mom | Pretravel 0.110" (2.8mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Differential Travel 0.030" (0.76mm) |
Voltage Rating - AC 277 V | Overtravel 0.065" (1.7mm) |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |

