TFCGV3VT145BC | |
|---|---|
DigiKey Part Number | TFCGV3VT145BC-ND |
Manufacturer | |
Manufacturer Product Number | TFCGV3VT145BC |
Description | SWITCH SNAP ACTION SPDT 11A 277V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCGV3VT145BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 5.000gf | |
Operating Position | 0.730" (18.5mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |

