

TFCGV3VP005BC | |
|---|---|
DigiKey Part Number | CKN1431-ND |
Manufacturer | |
Manufacturer Product Number | TFCGV3VP005BC |
Description | SWITCH SNAP ACTION SPDT 11A 277V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCGV3VP005BC Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer C&K | Mounting Type Chassis Mount |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 75gf |
Part Status Obsolete | Release Force 15gf |
Circuit SPDT | Operating Position 0.579" (14.7mm) |
Switch Function On-Mom | Pretravel 0.047" (1.2mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Differential Travel 0.010" (0.25mm) |
Voltage Rating - AC 277 V | Overtravel 0.050" (1.27mm) |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |

