
TFCGK6VT145BC | |
|---|---|
DigiKey Part Number | 108-TFCGK6VT145BC-ND |
Manufacturer | |
Manufacturer Product Number | TFCGK6VT145BC |
Description | SWITCH SNAP ACTION SPDT 11A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCGK6VT145BC Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 5.000gf |
Part Status Active | Operating Position 0.264" (6.7mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Overtravel 0.060" (1.5mm) |
Voltage Rating - AC 277 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,60930 € | 4.804,65 € |
| Unit Price without VAT: | 9,60930 € |
|---|---|
| Unit Price with VAT: | 11,43507 € |

