
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 250mA (DC) | |
Voltage Rating - AC | 227 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 45gf | |
Release Force | 5.000gf | |
Operating Position | 0.810" (20.57mm) | |
Pretravel | 0.100" (2.54mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,62042 € | 4.310,21 € |
| Unit Price without VAT: | 8,62042 € |
|---|---|
| Unit Price with VAT: | 10,25830 € |

