



TFCGK6ST2640Y | |
|---|---|
DigiKey Part Number | CKN9913-ND |
Manufacturer | |
Manufacturer Product Number | TFCGK6ST2640Y |
Description | SWITCH SNAP ACT SPST-NO 11A 277V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFCGK6ST2640Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 12gf | |
Release Force | 1.500gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.500" (12.7mm) | |
Differential Travel | 0.100" (2.54mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,90075 € | 472,06 € |
| Unit Price without VAT: | 5,90075 € |
|---|---|
| Unit Price with VAT: | 7,02189 € |

